9HT10D-32.768KHZF-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 90,435
Unit Price: $5.18000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 45,536
Unit Price: $6.41000
Datasheet

Parametric Equivalent


Fox Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
32.768 kHz ±5ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT10D-32.768KHZF-T

DigiKey Part Number
887-9HT10D-32.768KHZF-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9HT10D-32.768KHZF-T
Description
3.0X1.5 - 32.768KHZ QUARTZ XTAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±5ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±5ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM315D32768HZFTCitizen Finedevice Co Ltd90,435300-8862-1-ND$5.18000Parametric Equivalent
ECX-.327-CDX-1293ECS Inc.45,53650-ECX-.327-CDX-1293CT-ND$6.41000Parametric Equivalent
FK135LIHM0.032768-T3Fox Electronics0631-FK135LIHM0.032768-T3TR-ND$0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.32828$9,984.84
Manufacturers Standard Package