



HR-AUT | |
|---|---|
DigiKey Part Number | SY146T-ND |
Manufacturer | |
Manufacturer Product Number | HR-AUT |
Description | BATTERY NIMH 1.2V 2.45AH A |
Customer Reference | |
Detailed Description | A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.45Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 490mA | |
Shelf Life | - | |
Standard Charge Current | 270mA | |
Standard Charge Time | 16Hrs | |
Weight | 40.37 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.14000 | $71.14 |
| 10 | $58.91300 | $589.13 |
| 50 | $51.63520 | $2,581.76 |
| 100 | $48.78460 | $4,878.46 |
| 250 | $45.25684 | $11,314.21 |
| 600 | $42.12518 | $25,275.11 |
| 1,200 | $39.80036 | $47,760.43 |




