

UC-4-RT | |
---|---|
DigiKey Part Number | RPC5325-ND |
Manufacturer | |
Manufacturer Product Number | UC-4-RT |
Description | CBL CLIP U-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Adhesive 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 1.344" (34.14mm) | |
Width | 0.625" (15.88mm) | |
Height | 0.297" (7.54mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.63900 | $46.39 |
25 | $4.34840 | $108.71 |
50 | $4.14000 | $207.00 |
100 | $3.94210 | $394.21 |
250 | $3.69528 | $923.82 |
500 | $3.51858 | $1,759.29 |
1,000 | $3.35042 | $3,350.42 |
3,000 | $3.10047 | $9,301.41 |