UC-x-RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UC-x-RT

UC-2-RT

DigiKey Part Number
RPC5324-ND
Manufacturer
Manufacturer Product Number
UC-2-RT
Description
CBL CLIP U-TYPE BLACK ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Black Adhesive 0.125" (3.18mm)
Datasheet
 Datasheet
EDA/CAD Models
UC-2-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, U-Type
Type Attributes
-
Opening Size
0.125" (3.18mm)
Mounting Type
Adhesive
Material
Polyvinyl Chloride (PVC)
Color
Black
Length
1.219" (30.96mm)
Width
0.625" (15.88mm)
Height
0.172" (4.37mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
Acrylic Based (RMS-15)
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.43000$4.43
10$3.75200$37.52
25$3.52080$88.02
50$3.35180$167.59
100$3.19080$319.08
250$2.99076$747.69
500$2.84790$1,423.95
1,000$2.71176$2,711.76
3,000$2.50942$7,528.26
Manufacturers Standard Package