



CM-100714PUBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100714PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100714PUBSTK |
Description | 20Ft Cat6 UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Booted | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.20000 | $92.20 |
10 | $82.94700 | $829.47 |
25 | $78.40000 | $1,960.00 |
99 | $73.77444 | $7,303.67 |