Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MC-306 32.7680K-K5: PURE SN | |
|---|---|
DigiKey Part Number | MC-30632.7680K-K5:PURESN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-K5: PURE SN |
Description | CRYSTAL 32.7680KHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 10pF 35 kOhms 4-SOJ, 5.50mm pitch |
EDA/CAD Models | MC-306 32.7680K-K5: PURE SN Models |
Category | ESR (Equivalent Series Resistance) 35 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SOJ |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.100" (2.54mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC-306 32.7680K-A0:PURE SN | EPSON | 671 | SER4094CT-ND | $6.00000 | Similar |
| MC-306 32.7680K-A0:ROHS | EPSON | 48,946 | SER2407CT-ND | $6.08000 | Similar |
| MC-306 32.7680K-A3: ROHS | EPSON | 4,100 | SER4306CT-ND | $21.87000 | Similar |
| MC-306 32.7680K-A3:PURE SN | EPSON | 398 | SER4095CT-ND | $21.87000 | Similar |
| MC-306 32.7680K-A5:PURE SN | EPSON | 0 | MC-30632.7680K-A5:PURESN-ND | $3.68093 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.61212 | $10,836.36 |


