Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC-306 32.7680K-AG0:PURE SN | |
|---|---|
DigiKey Part Number | MC-30632.7680K-AG0:PURESN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-AG0:PURE SN |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 35 kOhms 4-SOJ, 5.50mm pitch |
EDA/CAD Models | MC-306 32.7680K-AG0:PURE SN Models |
Category | ESR (Equivalent Series Resistance) 35 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SOJ |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.100" (2.54mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC-306 32.7680K-AC0:ROHS | EPSON | 0 | MC-30632.7680K-AC0:ROHS-ND | $3.93571 | Similar |
| MC-306 32.7680K-AC3:ROHS | EPSON | 0 | MC-30632.7680K-AC3:ROHS-ND | $17.43780 | Similar |
| MC-306 32.7680K-E0: ROHS | EPSON | 142 | 114-MC-30632.7680K-E0:ROHSCT-ND | $6.00000 | Similar |
| MC-306 32.7680K-E0:PURE SN | EPSON | 679 | SER4097CT-ND | $6.08000 | Similar |
| MC-306 32.7680K-E3:PURE SN | EPSON | 889 | SER4098CT-ND | $13.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.93571 | $3,935.71 |


