
MC-306 32.7680K-E5:ROHS | |
|---|---|
DigiKey Part Number | SER4099TR-ND - Tape & Reel (TR) SER4099CT-ND - Cut Tape (CT) SER4099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-E5:ROHS |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MC-306 32.7680K-E5:ROHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SOJ | |
Size / Dimension | 0.315" L x 0.126" W (8.00mm x 3.20mm) | |
Height - Seated (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $5.49900 | $54.99 |
| 25 | $5.19840 | $129.96 |
| 50 | $4.98480 | $249.24 |
| 100 | $4.77840 | $477.84 |
| 250 | $4.51852 | $1,129.63 |
| 500 | $4.33168 | $2,165.84 |
| 1,000 | $4.15243 | $4,152.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.30115 | $9,903.45 |
| 6,000 | $3.16475 | $18,988.50 |
| 9,000 | $3.08766 | $27,788.94 |
| 15,000 | $3.05944 | $45,891.60 |





