Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC-306 32.7680K-AG0 ROHS | |
|---|---|
DigiKey Part Number | 114-MC-30632.7680K-AG0ROHSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-AG0 ROHS |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 35 kOhms 4-SOJ, 5.50mm pitch |
Category | ESR (Equivalent Series Resistance) 35 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SOJ |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.100" (2.54mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC-306 32.7680K-AG PURE SN | EPSON | 0 | 114-MC-30632.7680K-AGPURESN-ND | $17.21420 | Parametric Equivalent |
| MC-306 32.7680K-AG: ROHS | EPSON | 0 | MC-30632.7680K-AG:ROHS-ND | $17.21420 | Parametric Equivalent |
| MC-306 32.7680K-AG0:PURE SN | EPSON | 0 | MC-30632.7680K-AG0:PURESN-ND | $3.93571 | Parametric Equivalent |
| MC-306 32.7680K-AG3: PURE SN | EPSON | 0 | MC-30632.7680K-AG3:PURESN-ND | $15.60640 | Parametric Equivalent |
| MC-306 32.7680K-AG3: ROHS | EPSON | 0 | MC-30632.7680K-AG3:ROHS-ND | $15.60640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.93571 | $3,935.71 |


