
MC-306 32.7680K-E3:PURE SN | |
|---|---|
DigiKey Part Number | SER4098TR-ND - Tape & Reel (TR) SER4098CT-ND - Cut Tape (CT) SER4098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-E3:PURE SN |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch |
EDA/CAD Models | MC-306 32.7680K-E3:PURE SN Models |
Category | ESR (Equivalent Series Resistance) 35 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SOJ |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.100" (2.54mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $11.46100 | $114.61 |
| 25 | $10.84240 | $271.06 |
| 50 | $10.39200 | $519.60 |
| 100 | $9.96200 | $996.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.42120 | $2,355.30 |
| 500 | $9.03182 | $4,515.91 |
| 750 | $8.81148 | $6,608.61 |
| 1,250 | $8.54174 | $10,677.18 |
| 1,750 | $8.36869 | $14,645.21 |
| 2,500 | $8.18914 | $20,472.85 |

