
MC-306 32.7680K-A3:PURE SN | |
|---|---|
DigiKey Part Number | SER4095TR-ND - Tape & Reel (TR) SER4095CT-ND - Cut Tape (CT) SER4095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-A3:PURE SN |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MC-306 32.7680K-A3:PURE SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SOJ | |
Size / Dimension | 0.315" L x 0.126" W (8.00mm x 3.20mm) | |
Height - Seated (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.70000 | $21.70 |
| 10 | $18.84600 | $188.46 |
| 25 | $17.81800 | $445.45 |
| 50 | $17.08220 | $854.11 |
| 100 | $16.37570 | $1,637.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.48680 | $3,871.70 |
| 500 | $14.84700 | $7,423.50 |
| 750 | $14.48536 | $10,864.02 |
| 1,250 | $14.04247 | $17,553.09 |
| 1,750 | $13.75835 | $24,077.11 |
| 2,500 | $13.46358 | $33,658.95 |
| 3,000 | $13.31535 | $39,946.05 |
| 6,000 | $12.76721 | $76,603.26 |
| 6,250 | $12.73568 | $79,598.00 |

