
MC-306 32.7680K-A0:PURE SN | |
|---|---|
DigiKey Part Number | SER4094TR-ND - Tape & Reel (TR) SER4094CT-ND - Cut Tape (CT) SER4094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-A0:PURE SN |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch |
EDA/CAD Models | MC-306 32.7680K-A0:PURE SN Models |
Category | ESR (Equivalent Series Resistance) 35 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SOJ |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.100" (2.54mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC-306 32.7680K-A: ROHS | EPSON | 50 | MC-30632.7680K-A:ROHS-ND | $96.00000 | Parametric Equivalent |
| MC-306 32.7680K-A0:ROHS | EPSON | 48,946 | SER2407CT-ND | $27.00000 | Parametric Equivalent |
| MC-306 32.7680K-A3: ROHS | EPSON | 4,100 | SER4306CT-ND | $96.00000 | Parametric Equivalent |
| MC-306 32.7680K-A3:PURE SN | EPSON | 398 | SER4095CT-ND | $96.00000 | Parametric Equivalent |
| MC-306 32.7680K-A5:ROHS | EPSON | 3,517 | SER4096CT-ND | $26.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $5.21200 | $52.12 |
| 25 | $4.92960 | $123.24 |
| 50 | $4.72400 | $236.20 |
| 100 | $4.52840 | $452.84 |
| 250 | $4.28276 | $1,070.69 |
| 500 | $4.10548 | $2,052.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.93571 | $3,935.71 |
| 2,000 | $3.77293 | $7,545.86 |
| 3,000 | $3.68093 | $11,042.79 |
| 5,000 | $3.56823 | $17,841.15 |
| 7,000 | $3.49591 | $24,471.37 |
| 10,000 | $3.42087 | $34,208.70 |


