Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

FA-20H 26.0000MF10Z-AC3 | |
|---|---|
DigiKey Part Number | SER4241TR-ND - Tape & Reel (TR) SER4241CT-ND - Cut Tape (CT) SER4241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 26.0000MF10Z-AC3 |
Description | CRYSTAL 26.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 26.0000MF10Z-AC3 Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 26.0000MF10Z-AC3 | EPSON | 1,132 | SER3679CT-ND | $8.63000 | Similar |
| FA-128 26.0000MF10Z-K5 | EPSON | 0 | FA-12826.0000MF10Z-K5-ND | $2.11394 | Similar |
| FA-20H 26.0000MF10Z-AJ0 | EPSON | 0 | FA-20H26.0000MF10Z-AJ0-ND | $3.18863 | Similar |
| FA-20H 26.0000MF10Z-AJ3 | EPSON | 0 | FA-20H26.0000MF10Z-AJ3-ND | $8.07120 | Similar |
| FA-20H 26.0000MF10Z-AJ5 | EPSON | 0 | FA-20H26.0000MF10Z-AJ5-ND | $2.98934 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $5.04800 | $50.48 |
| 25 | $4.77160 | $119.29 |
| 50 | $4.57440 | $228.72 |
| 100 | $4.38450 | $438.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.14660 | $1,036.65 |
| 500 | $3.97494 | $1,987.47 |
| 750 | $3.87792 | $2,908.44 |
| 1,250 | $3.75906 | $4,698.82 |
| 1,750 | $3.68281 | $6,444.92 |
| 2,500 | $3.60365 | $9,009.12 |







