Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-20H 26.0000MF10Z-AJ0 | |
|---|---|
DigiKey Part Number | FA-20H26.0000MF10Z-AJ0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 26.0000MF10Z-AJ0 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 26.0000MF10Z-AJ0 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 26.0000MF10Z-AC3 | EPSON | 1,132 | SER3679CT-ND | $8.63000 | Similar |
| FA-128 26.0000MF10Z-E3 | EPSON | 0 | FA-12826.0000MF10Z-E3-ND | $6.62652 | Similar |
| FA-128 26.0000MF10Z-K5 | EPSON | 0 | FA-12826.0000MF10Z-K5-ND | $2.11394 | Similar |
| FA-20H 26.0000MF10Z-AC3 | EPSON | 0 | SER4241CT-ND | $5.84000 | Similar |
| FA2016AN 26.0000MF10P-K3 | EPSON | 0 | FA2016AN26.0000MF10P-K3-ND | $12.25628 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.18863 | $3,188.63 |






