
STDCSX1-26M | |
|---|---|
DigiKey Part Number | 644-STDCSX1-26MTR-ND - Tape & Reel (TR) 644-STDCSX1-26MCT-ND - Cut Tape (CT) 644-STDCSX1-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSX1-26M |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.35500 | $63.55 |
| 25 | $6.00840 | $150.21 |
| 50 | $5.76000 | $288.00 |
| 100 | $5.52160 | $552.16 |
| 250 | $5.22196 | $1,305.49 |
| 500 | $5.00574 | $2,502.87 |
| 1,000 | $4.79881 | $4,798.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.48825 | $13,464.75 |
| 6,000 | $4.30287 | $25,817.22 |
| 9,000 | $4.19811 | $37,782.99 |
| 15,000 | $4.06977 | $61,046.55 |



