Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-20H 26.0000MF10Z-AC0 | |
|---|---|
DigiKey Part Number | 114-FA-20H26.0000MF10Z-AC0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 26.0000MF10Z-AC0 |
Description | CRYSTAL 26.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 26.0000MF10Z-AC | EPSON | 0 | FA-20H26.0000MF10Z-AC-ND | $8.07100 | Parametric Equivalent |
| FA-20H 26.0000MF10Z-AC3 | EPSON | 0 | SER4241CT-ND | $5.84000 | Parametric Equivalent |
| FA-20H 26.0000MF10Z-AC5 | EPSON | 0 | 114-FA-20H26.0000MF10Z-AC5TR-ND | $3.20973 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.43190 | $3,431.90 |


