
CN1206S14BAUTOG | |
---|---|
DigiKey Part Number | 495-1459-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CN1206S14BAUTOG |
Description | VARISTOR 22V 200A 1206 |
Customer Reference | |
Detailed Description | 22 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 27 V | |
Current - Surge | 200 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |