Varistors; 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varistors; 1206 (3216 Metric)
VC20MA0160KBA

VC20MA0160KBA

DigiKey Part Number
478-4759-2-ND - Tape & Reel (TR)
478-4759-1-ND - Cut Tape (CT)
478-4759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC20MA0160KBA
Description
VARISTOR 24.5V 200A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
22.05 V
Varistor Voltage (Typ)
24.5 V
Varistor Voltage (Max)
26.95 V
Current - Surge
200 A
Energy
0.6J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,784
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.68000$4.68
10$3.26800$32.68
25$2.92640$73.16
100$2.55030$255.03
250$2.37036$592.59
500$2.26196$1,130.98
1,000$2.20350$2,203.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.21590$6,647.70
6,000$2.03716$12,222.96
9,000$1.94638$17,517.42
15,000$1.84463$27,669.45
21,000$1.80026$37,805.46
Manufacturers Standard Package