
B72520E1140S262 | |
---|---|
DigiKey Part Number | 495-7456-2-ND - Tape & Reel (TR) 495-7456-1-ND - Cut Tape (CT) 495-7456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520E1140S262 |
Description | VARISTOR 24.5V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520E1140S262 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 20.83 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 28.18 V | |
Current - Surge | 200 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 9500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.60300 | $26.03 |
25 | $2.32520 | $58.13 |
100 | $2.01580 | $201.58 |
250 | $1.86816 | $467.04 |
500 | $1.77932 | $889.66 |
1,000 | $1.71355 | $1,713.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.53518 | $4,605.54 |
6,000 | $1.49320 | $8,959.20 |
9,000 | $1.47216 | $13,249.44 |
15,000 | $1.44886 | $21,732.90 |
21,000 | $1.43524 | $30,140.04 |
30,000 | $1.42215 | $42,664.50 |