B72207S0271K211 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 9,121
Unit Price: $2.04000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.77252
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.77848
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 5,551
Unit Price: $2.04000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 685
Unit Price: $2.04000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,538
Unit Price: $2.45000
Datasheet
AdvanceD Thermofuse Series 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AdvanceD Thermofuse Series 3-SIP
Varistor 7mm Series

B72207S0271K211

DigiKey Part Number
495-6511-2-ND - Tape & Reel (TR)
495-6511-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0271K211
Description
VARISTOR 430V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
1.2 kA
Energy
21J
Number of Circuits
1
Capacitance @ Frequency
110 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.41100$14.11
25$1.25000$31.25
100$1.07120$107.12
250$0.98556$246.39
500$0.93382$466.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.84677$846.77
Manufacturers Standard Package