B72207S0271K161 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.17996
Datasheet
Image for B72207S0271K161 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0271K161

DigiKey Part Number
495-B72207S0271K161TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72207S0271K161
Description
VARISTOR 430V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
1.2 kA
Energy
21J
Number of Circuits
1
Capacitance @ Frequency
110 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.85426$5,125.56
Manufacturers Standard Package