


B72207S0271K321 | |
|---|---|
DigiKey Part Number | 495-76417-2-ND - Tape & Reel (TR) 495-76417-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0271K321 |
Description | VARISTOR 430V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.41100 | $14.11 |
| 25 | $1.25000 | $31.25 |
| 100 | $1.07120 | $107.12 |
| 250 | $0.98556 | $246.39 |
| 500 | $0.93382 | $466.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.84677 | $846.77 |
| 2,000 | $0.81357 | $1,627.14 |
| 3,000 | $0.79692 | $2,390.76 |
| 5,000 | $0.77848 | $3,892.40 |
| 7,000 | $0.76770 | $5,373.90 |
| 10,000 | $0.75734 | $7,573.40 |
| 25,000 | $0.73502 | $18,375.50 |
| 50,000 | $0.72156 | $36,078.00 |
| 100,000 | $0.71081 | $71,081.00 |

