
ECS-CR2-20.00-B-TR | |
---|---|
DigiKey Part Number | XC1109TR-ND - Tape & Reel (TR) XC1109CT-ND - Cut Tape (CT) XC1109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CR2-20.00-B-TR |
Description | CERAMIC RES 20.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECS-CR2-20.00-B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 20 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.68700 | $36.87 |
25 | $3.48800 | $87.20 |
50 | $3.34360 | $167.18 |
100 | $3.20480 | $320.48 |
250 | $3.03052 | $757.63 |
500 | $2.90522 | $1,452.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.78509 | $2,785.09 |
2,000 | $2.66985 | $5,339.70 |
3,000 | $2.60472 | $7,814.16 |
5,000 | $2.52511 | $12,625.55 |
7,000 | $2.39928 | $16,794.96 |
10,000 | $2.29503 | $22,950.30 |
12,000 | $2.28936 | $27,472.32 |