AWSCR-CV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AWSCR-CV Series
Abracon: Who We Are Today

AWSCR-20.00CV-T

DigiKey Part Number
535-10011-2-ND - Tape & Reel (TR)
535-10011-1-ND - Cut Tape (CT)
535-10011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWSCR-20.00CV-T
Description
CERAMIC RES 20.0000MHZ 22PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AWSCR-20.00CV-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
20 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
22 pF
Impedance
40 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$2.45500$24.55
25$2.31880$57.97
50$2.22180$111.09
100$2.13080$213.08
250$2.01464$503.66
500$1.93140$965.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.85150$1,851.50
2,000$1.77485$3,549.70
3,000$1.73154$5,194.62
5,000$1.67846$8,392.30
7,000$1.64441$11,510.87
10,000$1.60906$16,090.60
12,000$1.59129$19,095.48
24,000$1.55488$37,317.12
25,000$1.52175$38,043.75
Manufacturers Standard Package