16 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-10-42-CKM-TR

DigiKey Part Number
XC2566TR-ND - Tape & Reel (TR)
XC2566CT-ND - Cut Tape (CT)
XC2566DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-10-42-CKM-TR
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-10-42-CKM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (4x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-10-33B-CKM-TRECS Inc.83950-ECS-160-10-33B-CKM-TRCT-ND$4.44000Similar
ECS-160-10-36-CKM-TRECS Inc.1,828XC2619CT-ND$4.52000Similar
ECS-160-10-36B-CKM-TRECS Inc.1,47050-ECS-160-10-36B-CKM-CT-ND$3.70000Similar
ECS-160-8-36CKM-TRECS Inc.28,262XC1552CT-ND$4.44000Similar
ECS-160-9-33B-CKM-TRECS Inc.7,594XC2845CT-ND$4.19000Similar
In-Stock: 489
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.52000$10.52
10$9.14200$91.42
25$8.64240$216.06
50$8.28560$414.28
100$7.94360$794.36
250$7.51216$1,878.04
500$7.20138$3,600.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.17063$7,170.63
2,000$6.87445$13,748.90
3,000$6.70696$20,120.88
5,000$6.50189$32,509.45
7,000$6.37035$44,592.45
10,000$6.23384$62,338.40
Manufacturers Standard Package