
ECS-160-9-33B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2845TR-ND - Tape & Reel (TR) XC2845CT-ND - Cut Tape (CT) XC2845DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-33B-CKM-TR |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-33B-CKM-TR Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.64200 | $36.42 |
| 25 | $3.44640 | $86.16 |
| 50 | $3.30500 | $165.25 |
| 100 | $3.16860 | $316.86 |
| 250 | $2.99656 | $749.14 |
| 500 | $2.87242 | $1,436.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.75363 | $2,753.63 |
| 2,000 | $2.63976 | $5,279.52 |
| 3,000 | $2.57533 | $7,725.99 |
| 5,000 | $2.49643 | $12,482.15 |
| 7,000 | $2.44580 | $17,120.60 |
| 10,000 | $2.39327 | $23,932.70 |

