
ECS-160-10-36-CKM-TR | |
|---|---|
DigiKey Part Number | XC2619TR-ND - Tape & Reel (TR) XC2619CT-ND - Cut Tape (CT) XC2619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-36-CKM-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-36-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.94600 | $39.46 |
| 25 | $3.73600 | $93.40 |
| 50 | $3.58120 | $179.06 |
| 100 | $3.43330 | $343.33 |
| 250 | $3.24652 | $811.63 |
| 500 | $3.11216 | $1,556.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.98342 | $2,983.42 |
| 2,000 | $2.86002 | $5,720.04 |
| 3,000 | $2.79021 | $8,370.63 |
| 5,000 | $2.70474 | $13,523.70 |
| 7,000 | $2.64990 | $18,549.30 |
| 10,000 | $2.59298 | $25,929.80 |

