
ECS-160-10-33B-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-10-33B-CKM-TR-ND - Tape & Reel (TR) 50-ECS-160-10-33B-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-160-10-33B-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-33B-CKM-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-33B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-10-36-CKM-TR | ECS Inc. | 1,828 | XC2619CT-ND | $4.52000 | Similar |
| ECS-160-10-36B-CKM-TR | ECS Inc. | 1,470 | 50-ECS-160-10-36B-CKM-CT-ND | $3.70000 | Similar |
| ECS-160-10-42-CKM-TR | ECS Inc. | 489 | XC2566CT-ND | $10.52000 | Similar |
| ECS-160-8-36CKM-TR | ECS Inc. | 28,262 | XC1552CT-ND | $4.44000 | Similar |
| ECS-160-9-33B-CKM-TR | ECS Inc. | 7,594 | XC2845CT-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.86400 | $38.64 |
| 25 | $3.65360 | $91.34 |
| 50 | $3.50400 | $175.20 |
| 100 | $3.35850 | $335.85 |
| 250 | $3.17612 | $794.03 |
| 500 | $3.04458 | $1,522.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.91863 | $2,918.63 |
| 2,000 | $2.79794 | $5,595.88 |
| 3,000 | $2.72965 | $8,188.95 |
| 5,000 | $2.64604 | $13,230.20 |
| 7,000 | $2.59239 | $18,146.73 |
| 10,000 | $2.53671 | $25,367.10 |

