TR2/C518-3.5-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $5.08160
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $5.08160
Datasheet

Similar


Littelfuse Inc.
In Stock: 57
Unit Price: $10.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 938
Unit Price: $10.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $32.83600
Datasheet
3.5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR2/C518-3.5-R

DigiKey Part Number
283-TR2/C518-3.5-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR2/C518-3.5-R
Description
FUSE GLASS 3.5A 250VAC 2AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
9.7
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
DC Cold Resistance
0.032 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$18.53811$27,807.17
Manufacturers Standard Package