
022403.5MXP | |
|---|---|
DigiKey Part Number | 022403.5MXP-ND |
Manufacturer | |
Manufacturer Product Number | 022403.5MXP |
Description | FUSE GLASS 3.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 022403.5MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 6.7 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0265 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 5 | $8.68200 | $43.41 |
| 10 | $8.00800 | $80.08 |
| 50 | $6.64460 | $332.23 |
| 100 | $6.13080 | $613.08 |
| 250 | $5.51004 | $1,377.51 |
| 500 | $5.08088 | $2,540.44 |
| 1,000 | $4.68305 | $4,683.05 |
| 5,000 | $4.15906 | $20,795.30 |







