022403.5DRT2P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: $25.24820
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $31.27290
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $18.53811
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $10.61609
Datasheet
3.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

022403.5DRT2P

DigiKey Part Number
022403.5DRT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
022403.5DRT2P
Description
FUSE GLASS 3.5A 250VAC 125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
022403.5DRT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
6.7
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.0265 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.08160$7,622.40
Manufacturers Standard Package