Direct
Similar

022403.5DRT3P | |
|---|---|
DigiKey Part Number | 022403.5DRT3P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 022403.5DRT3P |
Description | FUSE GLASS 3.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 022403.5DRT3P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 6.7 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0265 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.08160 | $7,622.40 |


