GDB-800MA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 210
Unit Price: $6.69000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 524
Unit Price: $6.77000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 36
Unit Price: $3.67000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $3.32181
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 950
Unit Price: $9.79000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 95
Unit Price: $23.48000
Datasheet

Similar


SCHURTER Inc.
In Stock: 3,282
Unit Price: $4.57000
Datasheet

Parametric Equivalent


WEC
In Stock: 400
Unit Price: $15.68000
Datasheet
ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
Eaton Electronics Overcurrent Protection Fuse Portfolio

GDB-800MA

DigiKey Part Number
283-GDB-800MA-ND
Manufacturer
Manufacturer Product Number
GDB-800MA
Description
FUSE GLASS 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.67
Approval Agency
VDE, UR
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.14 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$57.63200$288.16
Manufacturers Standard Package