


BK/GMA-800-R | |
|---|---|
DigiKey Part Number | 283-3033-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-800-R |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.7 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.17 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 5 | $5.59600 | $27.98 |
| 10 | $5.16400 | $51.64 |
| 50 | $4.28820 | $214.41 |
| 100 | $3.95610 | $395.61 |
| 300 | $3.48150 | $1,044.45 |
| 500 | $3.27988 | $1,639.94 |
| 1,000 | $3.02395 | $3,023.95 |
| 5,000 | $2.49962 | $12,498.10 |







