S500-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S500-R Series

BK1/S500-800-R

DigiKey Part Number
283-BK1/S500-800-R-ND
Manufacturer
Manufacturer Product Number
BK1/S500-800-R
Description
FUSE GLASS 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.67
Approval Agency
BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.14 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.85000$9.85
5$8.14600$40.73
10$7.51300$75.13
50$6.23540$311.77
100$5.75340$575.34
250$5.17128$1,292.82
500$4.76878$2,384.39
1,000$4.39601$4,396.01
5,000$3.63154$18,157.70
Manufacturers Standard Package