C310T-SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C310T-SC

C310T-SC-5-R-TR1

DigiKey Part Number
283-4691-2-ND - Tape & Reel (TR)
283-4691-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C310T-SC-5-R-TR1
Description
FUSE CERAMIC 5A 250VAC AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
57.5
Approval Agency
CQC, cURus, KC, TUV, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
DC Cold Resistance
7.3 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,277
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.45000$2.45
5$2.01000$10.05
10$1.86300$18.63
50$1.54240$77.12
100$1.42300$142.30
250$1.27928$319.82
500$1.18026$590.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.09018$1,635.27
3,000$1.00498$3,014.94
4,500$0.95804$4,311.18
7,500$0.90180$6,763.50
10,500$0.86642$9,097.41
15,000$0.83029$12,454.35
37,500$0.74409$27,903.38
Manufacturers Standard Package