

C310T-SC-6-3-R-TR1 | |
---|---|
DigiKey Part Number | 283-4692-2-ND - Tape & Reel (TR) 283-4692-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C310T-SC-6-3-R-TR1 |
Description | FUSE CERAMIC 6.3A 250VAC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 123.0 | |
Approval Agency | CQC, cURus, KC, TUV, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 7.1 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
5 | $2.12400 | $10.62 |
10 | $1.95200 | $19.52 |
50 | $1.62240 | $81.12 |
100 | $1.49660 | $149.66 |
250 | $1.34560 | $336.40 |
500 | $1.24136 | $620.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.09192 | $1,637.88 |
3,000 | $1.00658 | $3,019.74 |
4,500 | $0.95960 | $4,318.20 |
7,500 | $0.90326 | $6,774.45 |
10,500 | $0.86782 | $9,112.11 |
15,000 | $0.83163 | $12,474.45 |
37,500 | $0.74542 | $27,953.25 |