

C310T-SC-2-5-R-TR1 | |
---|---|
DigiKey Part Number | 283-C310T-SC-2-5-R-TR1TR-ND - Tape & Reel (TR) 283-C310T-SC-2-5-R-TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C310T-SC-2-5-R-TR1 |
Description | FUSE CERAMIC 2.5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 18.5 | |
Approval Agency | CQC, cURus, KC, TUV, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 19.5 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
5 | $2.07400 | $10.37 |
10 | $1.90300 | $19.03 |
50 | $1.58160 | $79.08 |
100 | $1.45980 | $145.98 |
250 | $1.31260 | $328.15 |
500 | $1.21080 | $605.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.06513 | $1,597.69 |
3,000 | $0.98189 | $2,945.67 |
4,500 | $0.93606 | $4,212.27 |
7,500 | $0.88111 | $6,608.32 |
10,500 | $0.84655 | $8,888.77 |
15,000 | $0.81125 | $12,168.75 |
37,500 | $0.72653 | $27,244.88 |
75,000 | $0.72530 | $54,397.50 |