BK^HLD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BK^HLD
BK/HLD
BK/HLD

BK/HLD

DigiKey Part Number
283-3828-ND
Manufacturer
Manufacturer Product Number
BK/HLD
Description
FUSE HLDR CART 250V 15A PNL MNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
-
Termination Style
Solder Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$119.72760$11,972.76
Manufacturers Standard Package