
BK/GBA-5 | |
|---|---|
DigiKey Part Number | 283-4950-ND |
Manufacturer | |
Manufacturer Product Number | BK/GBA-5 |
Description | FUSE CARTRIDGE 5A 125VAC CYLINDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5A 125 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 125 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Alarm Indicator, 3AG, 1/4" x 1 1/4" | |
Size / Dimension | 0.252" Dia x 1.268" L (6.40mm x 32.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $179.24470 | $17,924.47 |







