
BK/GLD-2 | |
|---|---|
DigiKey Part Number | 283-4964-ND |
Manufacturer | |
Manufacturer Product Number | BK/GLD-2 |
Description | FUSE CARTRIDGE 2A 125VAC CYLINDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2A 125 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 125 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Alarm Indicator, 3AG, 1/4" x 1 1/4" | |
Size / Dimension | 0.252" Dia x 1.268" L (6.40mm x 32.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.80000 | $234.80 |
| 5 | $194.84200 | $974.21 |
| 10 | $179.75600 | $1,797.56 |
| 50 | $148.92520 | $7,446.26 |
| 100 | $137.24390 | $13,724.39 |
| 300 | $120.44013 | $36,132.04 |
| 500 | $113.27882 | $56,639.41 |






