1410-L210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1410-L210 Series
1410-L210-L2F1-S02-3.15A
1410-L210-L2F1-S02-3.15A
Circuit Breaker Basics - Another Teaching Moment

1410-L210-L2F1-S02-3.15A

DigiKey Part Number
302-1034-ND
Manufacturer
Manufacturer Product Number
1410-L210-L2F1-S02-3.15A
Description
CIR BRKR THRM 3.15A 250VAC 50VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3.15A 250 V AC 50 V DC Push to Reset PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
PCB
Breaker Type
Thermal
Current Rating (Amps)
3.15A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$121.97000$121.97
5$101.21400$506.07
10$93.39000$933.90
50$77.41280$3,870.64
100$71.36400$7,136.40
250$64.04160$16,010.40
500$58.96622$29,483.11
1,000$55.15399$55,153.99
Manufacturers Standard Package