1410-L210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1410-L210 Series
1410-L210-L2F1-S02-5A
1410-L210-L2F1-S02-5A
Circuit Breaker Basics - Another Teaching Moment

1410-L210-L2F1-S02-5A

DigiKey Part Number
302-1037-ND
Manufacturer
Manufacturer Product Number
1410-L210-L2F1-S02-5A
Description
CIR BRKR THRM 5A 250VAC 50VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
PCB
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$125.31000$125.31
5$103.97200$519.86
10$95.92800$959.28
50$79.51440$3,975.72
100$73.30000$7,330.00
250$65.77776$16,444.44
500$60.56332$30,281.66
1,000$56.80339$56,803.39
Manufacturers Standard Package