1410-L210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1410-L210 Series
1410-L210-L2F1-S02-10A
1410-L210-L2F1-S02-10A
Circuit Breaker Basics - Another Teaching Moment

1410-L210-L2F1-S02-10A

DigiKey Part Number
302-1031-ND
Manufacturer
Manufacturer Product Number
1410-L210-L2F1-S02-10A
Description
CIR BRKR THRM 10A 250VAC 50VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
PCB
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$115.66000$115.66
5$95.98600$479.93
10$88.56800$885.68
50$73.41800$3,670.90
100$67.68430$6,768.43
250$60.74228$15,185.57
500$55.93100$27,965.50
1,000$51.98434$51,984.34
Manufacturers Standard Package