1410-L210-L2F1-S02-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1410-L210-L2F1-S02-4A
1410-L210-L2F1-S02-4A
1410-L210-L2F1-S02-4A
Circuit Breaker Basics - Another Teaching Moment

1410-L210-L2F1-S02-4A

DigiKey Part Number
302-1035-ND
Manufacturer
Manufacturer Product Number
1410-L210-L2F1-S02-4A
Description
CIR BRKR THRM 4A 250VAC 50VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A 250 V AC 50 V DC Push to Reset PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
PCB
Breaker Type
Thermal
Current Rating (Amps)
4A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$176.58000$176.58
5$146.48000$732.40
10$135.15300$1,351.53
50$111.99640$5,599.82
100$103.22680$10,322.68
250$92.60440$23,151.10
500$85.24006$42,620.03
Manufacturers Standard Package