




1410-L210-L2F1-S02-6.3A | |
|---|---|
DigiKey Part Number | 302-1038-ND |
Manufacturer | |
Manufacturer Product Number | 1410-L210-L2F1-S02-6.3A |
Description | CIR BRKR THRM 6.3A 250VAC 50VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6.3A 250 V AC 50 V DC Push to Reset PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | PCB | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6.3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.25000 | $124.25 |
| 5 | $103.12400 | $515.62 |
| 10 | $95.15300 | $951.53 |
| 50 | $78.87140 | $3,943.57 |
| 100 | $72.70940 | $7,270.94 |
| 250 | $65.24744 | $16,311.86 |
| 500 | $60.07544 | $30,037.72 |
| 1,000 | $56.29895 | $56,298.95 |


