
ZY15 | |
|---|---|
DigiKey Part Number | 4878-ZY15CT-ND - Cut Tape (CT) 4878-ZY15TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY15 |
Description | DIODE ZENER 15V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.52900 | $15.29 |
| 100 | $0.95370 | $95.37 |
| 500 | $0.81392 | $406.96 |
| 1,000 | $0.60839 | $608.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.55084 | $2,754.20 |
| 10,000 | $0.46863 | $4,686.30 |
| 15,000 | $0.44807 | $6,721.05 |
| 25,000 | $0.42752 | $10,688.00 |







