Zener Diode 12 V 2 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB2EZ12_R1_00001

DigiKey Part Number
3757-1SMB2EZ12_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB2EZ12_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB2EZ12_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB2EZ12_R1_00001
Description
DIODE ZENER 12V 2W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 2 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.23600$22.36
100$1.53910$153.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.87014$696.11
1,600$0.43466$695.46
2,400$0.40326$967.82
Manufacturers Standard Package