
1SMA4728_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4728_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4728_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4728_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4728_R1_00001 |
Description | DIODE ZENER 3.3V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.75100 | $17.51 |
| 100 | $1.09430 | $109.43 |
| 500 | $0.80900 | $404.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.64977 | $1,169.59 |
| 3,600 | $0.58243 | $2,096.75 |
| 5,400 | $0.54804 | $2,959.42 |
| 9,000 | $0.50939 | $4,584.51 |
| 12,600 | $0.48648 | $6,129.65 |
| 18,000 | $0.46420 | $8,355.60 |





