
SMAZ5923B-E3/61 | |
---|---|
DigiKey Part Number | SMAZ5923B-E3/61GITR-ND - Tape & Reel (TR) SMAZ5923B-E3/61GICT-ND - Cut Tape (CT) SMAZ5923B-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5923B-E3/61 |
Description | DIODE ZENER 8.2V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.33200 | $23.32 |
100 | $1.13310 | $113.31 |
500 | $1.00174 | $500.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.76362 | $1,374.52 |
3,600 | $0.75952 | $2,734.27 |
5,400 | $0.75746 | $4,090.28 |